text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H102JA16D

Multilayer Ceramic Capacitors 0.001uF 50V C0G 5% 0402 Automotive

Product Specification Section
Murata GCM1555C1H102JA16D - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
10,000
$0.006
30,000
$0.0059
50,000
$0.0058
150,000
$0.0056
250,000+
$0.0055