Manufacturer Part #
GCM1885C1H470JA16D
0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Murata GCM1885C1H470JA16D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM1885C1H470JA16D - Technical Attributes
Attributes Table
| Capacitance: | 47pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0279
12,000
$0.0272
16,000
$0.027
40,000
$0.0265
60,000+
$0.0259
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0274 / Stock: 0 Qty: 4,000+$0.0274 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0279 / Stock: 0 Qty: 4,000+$0.0279 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0274 / Stock: 24,000 Qty: 4,000+$0.0274 Stock: 24,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0279 / Stock: 80,000 Qty: 4,000+$0.0279 Stock: 80,000
- Reel Qty: 4,000+ / Unit Price: $0.0279 / Stock: 120,000 Qty: 4,000+$0.0279 Stock: 120,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount