text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H751JA16D

0603 50V C0G 750pF 5% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C1H751JA16D - Technical Attributes
Attributes Table
Capacitance: 750pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.20
USD
Quantity
Unit Price
4,000
$0.0758
8,000
$0.0745
12,000
$0.0738
16,000
$0.0733
20,000+
$0.0716