Manufacturer Part #
GCM188R71H472KA37D
0603 4.7 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM188R71H472KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71H472KA37D - Technical Attributes
Attributes Table
| Capacitance: | 4.7nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0159
12,000
$0.0156
20,000
$0.0154
60,000
$0.015
100,000+
$0.0147
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0159 / Stock: 360,000 Qty: 4,000+$0.0159 Stock: 360,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0159 / Stock: 0 Qty: 4,000+$0.0159 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0159 / Stock: 108,000 Qty: 4,000+$0.0159 Stock: 108,000
- Reel Qty: 4,000+ / Unit Price: $0.0159 / Stock: 232,000 Qty: 4,000+$0.0159 Stock: 232,000
- Reel Qty: 4,000+ / Unit Price: $0.0159 / Stock: 4,000 Qty: 4,000+$0.0159 Stock: 4,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount