Manufacturer Part #
GCM188R91H473KA37D
0603 0.047 uF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2106 | ||||||||||
Product Specification Section
Murata GCM188R91H473KA37D - Technical Attributes
Attributes Table
| Capacitance: | 0.047µF |
| Dielectric: | X8R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.8mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,999
USA:
1,999
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.125
15
$0.0916
100
$0.0684
400
$0.0515
2,000+
$0.0319
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount