text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BM8EE106KE08L

0805 10 uF 16 V ±10 % Tolerance X8M SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata GCM21BM8EE106KE08L - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: -50% to +15%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.10
USD
Quantity
Unit Price
3,000
$0.0957
6,000
$0.094
9,000
$0.093
12,000
$0.0924
15,000+
$0.0902