Manufacturer Part #
GCM21BR71H474KA55L
0805 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM21BR71H474KA55L - Product Specification
Murata GCM21BR71H474KA55L - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0415
6,000
$0.0408
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0415 / Stock: 570,000 Qty: 3,000+$0.0415 Stock: 570,000
- Reel Qty: 3,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 3,000+$0.0415 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 3,000+$0.0415 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 3,000+$0.0415 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount