Manufacturer Part #
GCM21BR7YA105KA55L
0805 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Murata GCM21BR7YA105KA55L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BR7YA105KA55L - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
573,000
USA:
573,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0382
6,000
$0.0376
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0382 / Stock: 51,000 Qty: 3,000+$0.0382 Stock: 51,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0382 / Stock: 573,000 Qty: 3,000+$0.0382 Stock: 573,000
- Reel Qty: 30,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 3,000+$0.0382 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 3,000+$0.0382 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 3,000+$0.0382 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 3,000+$0.0382 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount