text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31C7U3A102JX03L

1206 1KV U2J 5% 0.001uF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM31C7U3A102JX03L - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: U2J
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.20
USD
Quantity
Unit Price
2,000
$0.0806
4,000
$0.0792
6,000
$0.0784
10,000
$0.0774
20,000+
$0.0753