Manufacturer Part #
GCM32ER71H475KA55L
1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM32ER71H475KA55L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM32ER71H475KA55L - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.183
2,000
$0.181
3,000
$0.18
5,000
$0.178
10,000+
$0.174
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.183 / Stock: 18,000 Qty: 1,000+$0.183 Stock: 18,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.183 / Stock: 0 Qty: 1,000+$0.183 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.183 / Stock: 11,000 Qty: 1,000+$0.183 Stock: 11,000
- Reel Qty: 1,000+ / Unit Price: $0.183 / Stock: 5,000 Qty: 1,000+$0.183 Stock: 5,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount