text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32ER71H475KA55L

1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM32ER71H475KA55L - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.181
3,000
$0.18
5,000
$0.178
10,000+
$0.174