text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E3R3CB01D

0201 3.3 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM0335C1E3R3CB01D - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.00
USD
Quantity
Unit Price
15,000
$0.004
45,000
$0.0038
75,000
$0.0038
225,000
$0.0036
375,000+
$0.0035