text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H140GB01D

Multilayer Ceramic Capacitors 14pF 50V C0G 2% Pad SMD 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2511
Product Specification Section
Murata GJM1555C1H140GB01D - Technical Attributes
Attributes Table
Capacitance: 14pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
10,000
$0.0157
20,000
$0.0154
30,000
$0.0153
50,000
$0.0151
100,000+
$0.0148