text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H5R1BB01D

Multilayer Ceramic Capacitors 5.1pF 50V C0G 0.1pF SMD 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM1555C1H5R1BB01D - Technical Attributes
Attributes Table
Capacitance: 5.1pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
10,000
$0.0101
30,000
$0.0097
40,000
$0.0096
100,000
$0.0094
150,000+
$0.0092