text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1HR80BB01D

0402 0.8 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1HR80BB01D - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,036
USA:
4,036
Cost Per Unit
$3.60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.10 USD Each
Total
$7.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.