text.skipToContent text.skipToNavigation

Manufacturer Part #

GRJ188R72A104KE11D

0603 0.1 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2518
Product Specification Section
Murata GRJ188R72A104KE11D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,576,000
USA:
1,576,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.40
USD
Quantity
Unit Price
4,000
$0.0476
8,000
$0.0468
12,000
$0.0463
16,000
$0.046
20,000+
$0.045