text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E680FA01D

MLCC - SMD/SMT 0201 68pF 25volts C0G +/-1%

Product Specification Section
Murata GRM0335C1E680FA01D - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
15,000
$0.0036
45,000
$0.0035
75,000
$0.0035
225,000
$0.0033
375,000+
$0.0032