text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1ER70BA01D

0201 0.7 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1ER70BA01D - Technical Attributes
Attributes Table
Capacitance: 0.7pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$30.00
USD
Quantity
Unit Price
15,000
$0.002
45,000
$0.0019
150,000
$0.0019
300,000
$0.0018
600,000+
$0.0018