text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A105ME15D

0201 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R61A105ME15D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2000MΩ
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,042.50
USD
Quantity
Unit Price
15,000+
$0.0539