text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM033R61A225ME47D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2000MΩ
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
5,672
USA:
5,672
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.187
25
$0.139
150
$0.112
1,250
$0.0807
7,500+
$0.0541