text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM033R61A225ME47D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2000MΩ
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.50
USD
Quantity
Unit Price
15,000
$0.0263
30,000
$0.0259
45,000
$0.0257
60,000
$0.0255
75,000+
$0.025