
REDUCED
Manufacturer Part #
GRM155R61E474KE01D
Cap Ceramic 0.47uF 25V X5R 10% SMD 0402 85°C Paper T/R
Product Specification Section
Murata GRM155R61E474KE01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R61E474KE01D - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.0236
20,000
$0.023
30,000
$0.0227
50,000
$0.0223
100,000+
$0.0215
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount