text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61E474KE01D

Cap Ceramic 0.47uF 25V X5R 10% SMD 0402 85°C Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R61E474KE01D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$1,245.00
USD
Quantity
Unit Price
10,000
$0.0262
20,000
$0.0258
30,000
$0.0256
40,000
$0.0254
50,000+
$0.0249