Manufacturer Part #
GRM1885C1H152JA01D
0603 1.5 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Murata GRM1885C1H152JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1885C1H152JA01D - Technical Attributes
Attributes Table
| Capacitance: | 1500pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0075
16,000
$0.0072
40,000
$0.007
100,000
$0.0069
160,000+
$0.0066
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0075 / Stock: 0 Qty: 4,000+$0.0075 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0075 / Stock: 232,000 Qty: 4,000+$0.0075 Stock: 232,000
- Reel Qty: 4,000+ / Unit Price: $0.0075 / Stock: 0 Qty: 4,000+$0.0075 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0075 / Stock: 32,000 Qty: 4,000+$0.0075 Stock: 32,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount