text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71E224KA88D

0603 0.22 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata GRM188R71E224KA88D - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
4,000
$0.0098
12,000
$0.0095
20,000
$0.0094
80,000
$0.0091
120,000+
$0.0088