text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72E221KW07D

0603 250 V 220 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor

Product Specification Section
Murata GRM188R72E221KW07D - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.00
USD
Quantity
Unit Price
4,000
$0.0185
12,000
$0.0181
20,000
$0.0179
40,000
$0.0176
80,000+
$0.0172