text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188Z71A106MA73D

CAP 10UF 10VDC X7R 20% SMD 0603 PAPER TAPE

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2522
Product Specification Section
Murata GRM188Z71A106MA73D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: -15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
688,000
USA:
688,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
4,000
$0.0513
8,000
$0.0504
12,000
$0.0499
16,000
$0.0495
20,000+
$0.0484