text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2195C1H821JA01D

Cap Ceramic 820pF 50V C0G 5% SMD 0805 125°C Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM2195C1H821JA01D - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$150.00
USD
Quantity
Unit Price
4,000
$0.0375
8,000
$0.0369
12,000
$0.0365
20,000
$0.0361
40,000+
$0.0351
Product Variant Information section