text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R61A226MEA0D

0805 10 V 22 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata GRM219R61A226MEA0D - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.00
USD
Quantity
Unit Price
4,000
$0.103
8,000
$0.101
12,000
$0.10
16,000+
$0.0988