text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R61A475KE34D

0805 4.7 uF 10 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM219R61A475KE34D - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$1,932.00
USD
Quantity
Unit Price
4,000
$0.0511
8,000
$0.0502
12,000
$0.0497
16,000
$0.0494
20,000+
$0.0483