text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM21BD71A226ME44L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7T
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.30
USD
Quantity
Unit Price
3,000
$0.0661
6,000
$0.0649
9,000
$0.0643
12,000
$0.0638
15,000+
$0.0623