Manufacturer Part #
GRM21BR60J226ME39L
0805 22 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2038 | ||||||||||
Product Specification Section
Murata GRM21BR60J226ME39L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BR60J226ME39L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,728
USA:
1,728
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.198
15
$0.147
75
$0.117
300
$0.0909
1,500+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount