text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM319R6YA106KA12D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Lead Spacing: 4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
304,000
USA:
304,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.60
USD
Quantity
Unit Price
4,000
$0.0674
8,000
$0.0662
12,000
$0.0656
16,000
$0.0651
20,000+
$0.0637