text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM319R71H224JA01D

1206 0.22 uF 50 V ±5% Tolerance X7R Multilayer Cermaic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM319R71H224JA01D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$298.80
USD
Quantity
Unit Price
4,000
$0.0747
8,000
$0.0735
12,000
$0.0727
16,000
$0.0722
20,000+
$0.0706