Manufacturer Part #
GRM31A7U2J221JW31D
1206 220 pF 630 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM31A7U2J221JW31D - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Dielectric: | U2J |
| Rated Voltage: | 630V |
| Tolerance (%): | ±5% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0417
8,000
$0.041
12,000
$0.0406
20,000
$0.0401
40,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount