text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31B7U3A471JW31L

1206 470 pF 1 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata GRM31B7U3A471JW31L - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: U2J
Rated Voltage: 1kV
Tolerance (%): ±5%
Capacitance Change Rate: -750% to +120%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.50
USD
Quantity
Unit Price
3,000
$0.0725
6,000
$0.0712
9,000
$0.0705
12,000
$0.0699
15,000+
$0.0683