text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105BJ105KV-F

0402 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TAIYO YUDEN JMK105BJ105KV-F - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600,000
USA:
1,600,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0047
50,000
$0.0046
150,000
$0.0045
250,000+
$0.0043
Product Variant Information section