text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BB7475KA-T

JMK Series 0603 4.7 uF 6.3 V ±10% X7R Dielectric Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2438
Product Specification Section
TAIYO YUDEN JMK107BB7475KA-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.60
USD
Quantity
Unit Price
4,000
$0.0724
8,000
$0.0712
12,000
$0.0705
16,000
$0.07
20,000+
$0.0684