text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BB7475KA-T

JMK Series 0603 4.7 uF 6.3 V ±10% X7R Dielectric Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2022
Product Specification Section
TAIYO YUDEN JMK107BB7475KA-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,021
USA:
1,021
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Unit Price
1
$0.345
15
$0.275
100
$0.23
400
$0.193
2,000+
$0.151