Manufacturer Part #
KTS251B334M32N0T00
KTS251B334M32N0T00 multilayer ceramic capacitors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con KTS251B334M32N0T00 - Technical Attributes
Attributes Table
| Capacitance: | 0.33µF |
| Rated Voltage: | 250V |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,600
$0.405
3,200+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1600 per Std. Mfr. Pkg
Mounting Method:
Surface Mount