text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063BJ224MP-F

0201 0.22 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
345,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$387.00
USD
Quantity
Web Price
15,000
$0.0258
30,000
$0.021
45,000
$0.0208
60,000
$0.0207
75,000+
$0.0206