text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063BJ224MP-F

0201 0.22 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN LMK063BJ224MP-F - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,698
USA:
1,698
Cost Per Unit
$3.60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.10 USD Each
Total
$7.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.