text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK212BJ106KG-T

0805 10 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TAIYO YUDEN LMK212BJ106KG-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.30
USD
Quantity
Unit Price
3,000
$0.0161
9,000
$0.0157
15,000
$0.0155
60,000
$0.0151
90,000+
$0.0148
Product Variant Information section