text.skipToContent text.skipToNavigation

Manufacturer Part #

M39014/01-1292V

M39014/01 Series 2.29x4.83x4.83 mm 39 pF 200V ±10 % LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
KYOCERA AVX M39014/01-1292V - Technical Attributes
Attributes Table
Capacitance: 39pF
Dielectric: BX
Rated Voltage: 200V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: T  2.29mm x W  4.83mm x L  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
100
Total
$5.68
USD
Quantity
Unit Price
100
$1.42
200
$1.41
400
$1.40
1,500+
$1.37
Product Variant Information section