Manufacturer Part #
MD015E103MAB
MD Series 6.6 x 3.43 mm 10 nF 50 V ±20 % Tolerance Z5U Two Pin DIP/DIP Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
KYOCERA AVX MD015E103MAB - Product Specification
KYOCERA AVX MD015E103MAB - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | 10°C to 85°C |
| Lead Spacing: | 8.26mm |
| Dimension: | H 3.43mm x T 2.54mm x L 6.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.26
25
$3.22
75
$3.17
150
$3.14
400+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole