text.skipToContent text.skipToNavigation

Manufacturer Part #

MD015E104MAB

MD Series 6.6 x 3.43 mm 100 nF 50 V ±20 % Tolerance Z5U Two Pin DIP/DIP Guard

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MD015E104MAB - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  3.43mm x T  2.54mm x L  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$2,092.00
USD
Quantity
Unit Price
200+
$5.23
Product Variant Information section