text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASG32NSB5106KTNA01

CAP,MLCC,1210,35V,X5R,10uF,±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TAIYO YUDEN MSASG32NSB5106KTNA01 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: T  1.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
2,000
$0.138
4,000
$0.136
6,000
$0.135
10,000+
$0.132
Product Variant Information section