text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASJ21GBB5476MTNA01

CAP,MLCC,0805,6.3V,X5R,47uF,±20%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TAIYO YUDEN MSASJ21GBB5476MTNA01 - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
231,000
USA:
231,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.10
USD
Quantity
Unit Price
3,000
$0.0607
6,000
$0.0597
9,000
$0.0591
12,000
$0.0586
15,000+
$0.0573
Product Variant Information section