text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASL21GBB5226MTNA01

CAP,MLCC,0805,10V,X5R,22uF±20%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TAIYO YUDEN MSASL21GBB5226MTNA01 - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
204,000
USA:
204,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.70
USD
Quantity
Unit Price
3,000
$0.0399
6,000
$0.0393
12,000
$0.0386
15,000
$0.0384
45,000+
$0.0372
Product Variant Information section