text.skipToContent text.skipToNavigation

Manufacturer Part #

MSAST063SCH070BFNA01

0201 25V C0H 7 pF ± 0.1pF Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TAIYO YUDEN MSAST063SCH070BFNA01 - Technical Attributes
Attributes Table
Capacitance: 7pF
Dielectric: CH
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±60ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
15,000
$0.0086
30,000
$0.0085
60,000
$0.0083
75,000
$0.0083
225,000+
$0.008
Product Variant Information section